F861AO224J310R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R7,04951
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R6,96050
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R7,45127
Datasheet
Image for F861AO224J310R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861AO224J310R

DigiKey Part Number
399-F861AO224J310RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F861AO224J310R
Description
.220UF 310V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.276" W (13.00mm x 7.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
580R7,26019R4 210,91
Manufacturers Standard Package