F462BK393M1K0R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R5,92173
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R5,56380
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R6,12290
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R6,05056
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R8,21149
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R7,79302
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R8,95557
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R8,69170
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R8,33932
Datasheet
Image for F462BK393M1K0R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F462BK393M1K0R

DigiKey Part Number
399-F462BK393M1K0RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F462BK393M1K0R
Description
CAP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.039 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
500R6,34552R3 172,76
Manufacturers Standard Package