F462BK223M1K6R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R6,75541
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R6,34351
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R6,95950
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R6,87616
Datasheet
0.022 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F462BK223M1K6R

DigiKey Part Number
399-F462BK223M1K6RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F462BK223M1K6R
Description
CAP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
500V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
500R7,19782R3 598,91
Manufacturers Standard Package