
EXV157M050A9PAA | |
|---|---|
DigiKey Part Number | 399-18154-2-ND - Tape & Reel (TR) 399-18154-1-ND - Cut Tape (CT) 399-18154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV157M050A9PAA |
Description | CAP ALUM 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV157M050A9PAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 469 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,32000 | R19,32 |
| 10 | R11,71200 | R117,12 |
| 50 | R9,45400 | R472,70 |
| 100 | R8,52630 | R852,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R7,19110 | R3 595,55 |
| 1 000 | R6,66833 | R6 668,33 |
| 1 500 | R6,40434 | R9 606,51 |
| 2 500 | R6,11014 | R15 275,35 |
| 3 500 | R5,93714 | R20 779,99 |
| 5 000 | R5,77006 | R28 850,30 |

