
ESY108M010AH2EA | |
|---|---|
DigiKey Part Number | 399-6662-1-ND - Cut Tape (CT) 399-6662-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESY108M010AH2EA |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY108M010AH2EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 38mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.0725 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.43 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,92000 | R10,92 |
| 10 | R6,85600 | R68,56 |
| 50 | R5,11520 | R255,76 |
| 100 | R4,56560 | R456,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | R3,59606 | R2 517,24 |
| 1 400 | R3,23633 | R4 530,86 |
| 2 100 | R3,16811 | R6 653,03 |
| 3 500 | R3,00796 | R10 527,86 |
| 4 900 | R2,91381 | R14 277,67 |
| 7 000 | R2,82283 | R19 759,81 |

