1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESY108M010AH2EA

DigiKey Part Number
399-6662-1-ND - Cut Tape (CT)
399-6662-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESY108M010AH2EA
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESY108M010AH2EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
38mOhm @ 100kHz
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.0725 A @ 120 Hz
Ripple Current @ High Frequency
1.43 A @ 100 kHz
Impedance
38 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 802
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R11,43000R11,43
10R7,10800R71,08
50R5,31000R265,50
100R4,74040R474,04
Tape & Box (TB)
QuantityUnit PriceExt Price
700R3,59606R2 517,24
1 400R3,31171R4 636,39
2 100R3,16811R6 653,03
3 500R3,00796R10 527,86
4 900R2,91381R14 277,67
7 000R2,82283R19 759,81
Manufacturers Standard Package