
ESK107M063AH1EA | |
|---|---|
DigiKey Part Number | 399-6651-1-ND - Cut Tape (CT) 399-6651-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK107M063AH1EA |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK107M063AH1EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,73000 | R7,73 |
| 10 | R4,72200 | R47,22 |
| 50 | R3,47840 | R173,92 |
| 100 | R3,08350 | R308,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | R2,29014 | R1 603,10 |
| 1 400 | R2,09270 | R2 929,78 |
| 2 100 | R1,99295 | R4 185,19 |
| 3 500 | R1,88171 | R6 585,98 |
| 4 900 | R1,81627 | R8 899,72 |
| 7 000 | R1,75307 | R12 271,49 |

