
ESK107M050AH1AA | |
|---|---|
DigiKey Part Number | 399-ESK107M050AH1AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK107M050AH1AA |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,56000 | R7,56 |
| 10 | R4,60400 | R46,04 |
| 50 | R3,39440 | R169,72 |
| 200 | R2,68445 | R536,89 |
| 600 | R2,27890 | R1 367,34 |
| 1 000 | R2,12688 | R2 126,88 |
| 2 600 | R1,89245 | R4 920,37 |
| 5 000 | R1,76321 | R8 816,05 |

