ESH336M450AM7AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: R14,72819
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: R15,37147
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: R14,67270
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 621
Unit Price: R29,74000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R31,17380
Datasheet

Parametric Equivalent


Nichicon
In Stock: 200
Unit Price: R37,47000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: R38,48000
Datasheet
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH336M450AM7AA

DigiKey Part Number
399-ESH336M450AM7AA-ND
Manufacturer
Manufacturer Product Number
ESH336M450AM7AA
Description
CAP ALUM RAD 105C
Customer Reference
Detailed Description
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH336M450AM7AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Ripple Current @ High Frequency
336 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.