Hinged (Snap On) Free Hanging Ferrite Core ID 0.354" Dia (9.00mm) OD 0.795" W x 0.787" H (20.20mm x 20.00mm) Length 1.535" (39.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-SR-160

DigiKey Part Number
399-10839-ND
Manufacturer
Manufacturer Product Number
ESD-SR-160
Description
FERRITE CORE HINGED 9MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core ID 0.354" Dia (9.00mm) OD 0.795" W x 0.787" H (20.20mm x 20.00mm) Length 1.535" (39.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-SR-160 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
0.354" Dia (9.00mm)
Outer Dimension
0.795" W x 0.787" H (20.20mm x 20.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.535" (39.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 201
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R66,54000R66,54
10R45,55600R455,56
25R38,65600R966,40
50R33,87360R1 693,68
100R29,42380R2 942,38
400R26,08820R10 435,28
Manufacturers Standard Package