
ESD-R-25D | |
|---|---|
DigiKey Part Number | 399-10853-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-25D |
Description | FERRITE CORE SOLID 14MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.551" Dia (14.00mm) OD 1.024" Dia (26.00mm) Length 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-25D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.551" Dia (14.00mm) | |
Outer Dimension | 1.024" Dia (26.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.591" (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R37,81000 | R37,81 |
| 10 | R26,18100 | R261,81 |
| 25 | R22,35600 | R558,90 |
| 50 | R19,70780 | R985,39 |
| 100 | R17,25270 | R1 725,27 |
| 300 | R13,70533 | R4 111,60 |
| 600 | R13,50622 | R8 103,73 |

