
ELH337M400AS4AA | |
|---|---|
DigiKey Part Number | 399-ELH337M400AS4AA-ND |
Manufacturer | |
Manufacturer Product Number | ELH337M400AS4AA |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 195mOhm @ 20kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH337M400AS4AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 195mOhm @ 20kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.755 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R115,95000 | R115,95 |
| 10 | R80,15500 | R801,55 |
| 50 | R66,85980 | R3 342,99 |
| 200 | R58,58630 | R11 717,26 |
| 600 | R53,89575 | R32 337,45 |
| 1 000 | R52,14315 | R52 143,15 |
| 2 600 | R51,00783 | R132 620,36 |

