
ELG337M200AQ2AA | |
|---|---|
DigiKey Part Number | 399-ELG337M200AQ2AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG337M200AQ2AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG337M200AQ2AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R71,25000 | R71,25 |
| 10 | R48,44600 | R484,46 |
| 50 | R38,99880 | R1 949,94 |
| 100 | R36,02110 | R3 602,11 |
| 800 | R29,78131 | R23 825,05 |
| 1 600 | R28,36294 | R45 380,70 |
| 3 200 | R27,18551 | R86 993,63 |
| 5 600 | R26,38264 | R147 742,78 |

