EFX(05)-240X240 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 12
Unit Price: R1 837,85000
Datasheet
RF EMI Absorbing Sheet EFX - FLEX SUPPRESSOR® Polymer Resin, Magnetic Powder 9.449" (240.00mm) X 9.449" (240.00mm) X 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet EFX - FLEX SUPPRESSOR® Polymer Resin, Magnetic Powder 9.449" (240.00mm) X 9.449" (240.00mm) X 0.020" (0.50mm)
KEMET Flex Suppressor Sheets | Digi-Key Daily

EFX(05)-240X240

DigiKey Part Number
399-10920-ND
Manufacturer
Manufacturer Product Number
EFX(05)-240X240
Description
RF EMI ABSORB SHEET 9.449X9.449"
Customer Reference
Detailed Description
RF EMI Absorbing Sheet EFX - FLEX SUPPRESSOR® Polymer Resin, Magnetic Powder 9.449" (240.00mm) X 9.449" (240.00mm) X 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Absorbing Sheet
Shape
Square
Length
9.449" (240.00mm)
Width
9.449" (240.00mm)
Thickness - Overall
0.020" (0.50mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
-
Material
Polymer Resin, Magnetic Powder
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 5 View Now
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R1 991,11000R1 991,11
10R1 675,05600R16 750,56
30R1 582,75200R47 482,56
100R1 509,47980R150 947,98
Manufacturers Standard Package

Other Suppliers on DigiKey

5In Stock
Ships from WEC