
EDT336M050S9MAA | |
|---|---|
DigiKey Part Number | 399-EDT336M050S9MAATR-ND - Tape & Reel (TR) 399-EDT336M050S9MAACT-ND - Cut Tape (CT) 399-EDT336M050S9MAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT336M050S9MAA |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT336M050S9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 185.714 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,28000 | R13,28 |
| 10 | R8,36800 | R83,68 |
| 50 | R6,29140 | R314,57 |
| 100 | R5,62930 | R562,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R4,49070 | R2 245,35 |
| 1 000 | R4,13126 | R4 131,26 |
| 1 500 | R3,94983 | R5 924,74 |
| 2 500 | R3,74743 | R9 368,58 |
| 3 500 | R3,62846 | R12 699,61 |
| 5 000 | R3,51355 | R17 567,75 |

