
EDT227M010A9MAA | |
|---|---|
DigiKey Part Number | 399-18155-2-ND - Tape & Reel (TR) 399-18155-1-ND - Cut Tape (CT) 399-18155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT227M010A9MAA |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT227M010A9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 156 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,76000 | R11,76 |
| 10 | R7,32700 | R73,27 |
| 50 | R5,48480 | R274,24 |
| 100 | R4,90000 | R490,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R3,89148 | R1 945,74 |
| 1 000 | R3,57371 | R3 573,71 |
| 1 500 | R3,41311 | R5 119,66 |
| 2 500 | R3,23410 | R8 085,25 |
| 3 500 | R3,12881 | R10 950,84 |
| 5 000 | R3,02707 | R15 135,35 |
| 6 000 | R2,97873 | R17 872,38 |
| 12 000 | R2,81499 | R33 779,88 |
| 12 500 | R2,80627 | R35 078,38 |

