
EDT107M050S9PAA | |
|---|---|
DigiKey Part Number | 399-20517-2-ND - Tape & Reel (TR) 399-20517-1-ND - Cut Tape (CT) 399-20517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT107M050S9PAA |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT107M050S9PAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 257.143 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,99000 | R18,99 |
| 10 | R11,47700 | R114,77 |
| 50 | R9,23220 | R461,61 |
| 100 | R8,32130 | R832,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R7,01130 | R3 505,65 |
| 1 000 | R6,35561 | R6 355,61 |
| 1 500 | R6,09761 | R9 146,42 |
| 2 500 | R5,83731 | R14 593,28 |
| 3 500 | R5,70462 | R19 966,17 |
| 5 000 | R5,57291 | R27 864,55 |

