
EDH475M450A9RAA | |
|---|---|
DigiKey Part Number | 399-EDH475M450A9RAATR-ND - Tape & Reel (TR) 399-EDH475M450A9RAACT-ND - Cut Tape (CT) 399-EDH475M450A9RAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH475M450A9RAA |
Description | CAP ALUM 4.7UF 20% 450V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH475M450A9RAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 56.25 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R32,60000 | R32,60 |
| 10 | R21,39100 | R213,91 |
| 50 | R16,67620 | R833,81 |
| 100 | R14,73040 | R1 473,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R13,74836 | R3 437,09 |
| 500 | R13,11048 | R6 555,24 |
| 750 | R12,60255 | R9 451,91 |
| 1 250 | R12,27283 | R15 341,04 |

