N-Channel 650 V 136A (Tc) 694W (Tc) Surface Mount PG-HDSOP-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPQC65R017CFD7AXTMA1

DigiKey Part Number
448-IPQC65R017CFD7AXTMA1TR-ND - Tape & Reel (TR)
448-IPQC65R017CFD7AXTMA1CT-ND - Cut Tape (CT)
448-IPQC65R017CFD7AXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPQC65R017CFD7AXTMA1
Description
AUTOMOTIVE_COOLMOS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 136A (Tc) 694W (Tc) Surface Mount PG-HDSOP-22
Datasheet
 Datasheet
EDA/CAD Models
IPQC65R017CFD7AXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
17mOhm @ 61.6A, 10V
Vgs(th) (Max) @ Id
4.5V @ 3.08mA
Gate Charge (Qg) (Max) @ Vgs
236 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12338 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
694W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-22
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 842
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R285,67000R285,67
10R226,75300R2 267,53
25R212,05320R5 301,33
100R195,88930R19 588,93
250R188,18464R47 046,16
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750R165,94779R124 460,84
Manufacturers Standard Package