General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA2-3TNJ

DigiKey Part Number
399-EA2-3TNJ-ND
Manufacturer
Manufacturer Product Number
EA2-3TNJ
Description
RELAY GENERAL PURPOSE DPDT 1A 3V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
EA2-3TNJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
3VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
250VA, 220W
Coil Current
20.7 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
2.25 VDC
Must Release Voltage
-
Operate Time
2 ms
Release Time
1 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Gold Alloy
Approval Agency
CSA, UR
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
145 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
3 600R36,52349R131 484,56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.