100 pF ±10% 100V Ceramic Capacitor BX Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR11BX101KM

DigiKey Part Number
CKR11BX101KM-ND
Manufacturer
Manufacturer Product Number
CKR11BX101KM
Description
CAP CER 100PF 100V 10% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor BX Axial
Datasheet
 Datasheet
EDA/CAD Models
CKR11BX101KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
M (1%)
Mounting Type
Package / Case
Axial
Size / Dimension
0.090" Dia x 0.160" L (2.29mm x 4.06mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
200R40,03300R8 006,60
Manufacturers Standard Package