0.056 µF ±10% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C563KWGACTU

DigiKey Part Number
399-CKC33C563KWGACTUTR-ND - Tape & Reel (TR)
399-CKC33C563KWGACTUCT-ND - Cut Tape (CT)
399-CKC33C563KWGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC33C563KWGACTU
Description
KC-LINK 3640 56NF 650VDC C0G
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C563KWGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
3640 (9110 Metric)
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R148,88000R148,88
10R106,25200R1 062,52
50R97,55740R4 877,87
100R93,01850R9 301,85
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250R92,63640R23 159,10
500R89,60128R44 800,64
750R88,08052R66 060,39
1 250R86,39447R107 993,09
1 750R85,40839R149 464,68
Manufacturers Standard Package