
CKC33C563KWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC33C563KWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC33C563KWGACAUTOCT-ND - Cut Tape (CT) 399-CKC33C563KWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C563KWGACAUTO |
Description | KC-LINK 3640 56NF 650VDC C0G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C563KWGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R156,61000 | R156,61 |
| 10 | R117,96400 | R1 179,64 |
| 50 | R102,56480 | R5 128,24 |
| 100 | R97,79420 | R9 779,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R92,75740 | R23 189,35 |
| 500 | R89,71958 | R44 859,79 |
| 750 | R88,19725 | R66 147,94 |
| 1 250 | R86,50941 | R108 136,76 |
| 1 750 | R85,52247 | R149 664,32 |

