
CKC33C154JWGACTU | |
|---|---|
DigiKey Part Number | 399-CKC33C154JWGACTUTR-ND - Tape & Reel (TR) 399-CKC33C154JWGACTUCT-ND - Cut Tape (CT) 399-CKC33C154JWGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C154JWGACTU |
Description | KC-LINK 3640 150NF 650VDC C0G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C154JWGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R170,56000 | R170,56 |
| 10 | R129,25600 | R1 292,56 |
| 50 | R112,76820 | R5 638,41 |
| 100 | R107,66660 | R10 766,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R102,27924 | R25 569,81 |
| 500 | R99,02934 | R49 514,67 |
| 750 | R97,40113 | R73 050,85 |
| 1 250 | R95,59500 | R119 493,75 |
| 1 750 | R94,53978 | R165 444,61 |

