0.1 µF ±10% 500V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C104KCGACAUTO

DigiKey Part Number
399-CKC33C104KCGACAUTOTR-ND - Tape & Reel (TR)
399-CKC33C104KCGACAUTOCT-ND - Cut Tape (CT)
399-CKC33C104KCGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC33C104KCGACAUTO
Description
KC-LINK 3640 0.1UF 500VDC C0G
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C104KCGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
3640 (9110 Metric)
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R154,09000R154,09
10R115,99800R1 159,98
50R100,78700R5 039,35
100R96,07860R9 607,86
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250R91,10324R22 775,81
500R88,10270R44 051,35
750R86,59952R64 949,64
1 250R84,93320R106 166,50
1 750R83,95806R146 926,61
Manufacturers Standard Package