
CKC21C823FWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C823FWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C823FWGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C823FWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C823FWGACAUTO |
Description | CAP CER 82NF 650V C0G 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±1% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C823FWGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R119,14000 | R119,14 |
| 10 | R88,01900 | R880,19 |
| 50 | R75,62800 | R3 781,40 |
| 100 | R71,79170 | R7 179,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R65,29732 | R32 648,66 |
| 1 000 | R63,28571 | R63 285,71 |
| 1 500 | R62,27764 | R93 416,46 |
| 2 500 | R61,16004 | R152 900,10 |

