
CKC21C472FEGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C472FEGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C472FEGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C472FEGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C472FEGACAUTO |
Description | CAP CER 4700PF 1.2KV C0G 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C472FEGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R102,17000 | R102,17 |
| 10 | R74,66000 | R746,60 |
| 50 | R63,70060 | R3 185,03 |
| 100 | R60,31120 | R6 031,12 |
| 500 | R54,57300 | R27 286,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R52,79514 | R52 795,14 |
| 2 000 | R51,33101 | R102 662,02 |
| 3 000 | R50,59735 | R151 792,05 |

