


CDR35BX154BKUS | |
|---|---|
DigiKey Part Number | 1001-2470-2-ND - Tape & Reel (TR) 1001-2470-1-ND - Cut Tape (CT) 1001-2470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR35BX154BKUS |
Description | CAP CER 0.15UF 100V BX 1825 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor BX 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR35BX154BKUS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R80,49000 | R80,49 |
| 10 | R58,04100 | R580,41 |
| 50 | R49,08780 | R2 454,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R48,63250 | R4 863,25 |
| 200 | R46,23955 | R9 247,91 |
| 300 | R45,04087 | R13 512,26 |
| 500 | R43,71224 | R21 856,12 |
| 700 | R42,93519 | R30 054,63 |
| 1 000 | R42,18779 | R42 187,79 |

