CDR35BX104BKUR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R228,14388
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R103,66623
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R28,51270
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R114,57168
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R199,63152
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R108,70172
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R30,43408
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R108,70172
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R199,63152
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R206,79742
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R57,46532
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R103,66623
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R199,63152
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor BX 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor BX 1825 (4564 Metric)
CDR35(2518)

CDR35BX104BKUR

DigiKey Part Number
CDR35BX104BKUR-ND
Manufacturer
Manufacturer Product Number
CDR35BX104BKUR
Description
CAP CER 0.1UF 100V 10% BX 1825
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor BX 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR35BX104BKUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
7 500R28,34371R212 577,83
Manufacturers Standard Package