
CDR33BX473AKUS | |
|---|---|
DigiKey Part Number | 1001-2330-ND |
Manufacturer | |
Manufacturer Product Number | CDR33BX473AKUS |
Description | CAP CER 0.047UF 50V 10% BX 1210 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR33BX473AKUS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,70000 | R24,70 |
| 10 | R16,19900 | R161,99 |
| 50 | R12,84840 | R642,42 |
| 400 | R10,26978 | R4 107,91 |
| 800 | R9,69506 | R7 756,05 |
| 1 200 | R9,40744 | R11 288,93 |
| 2 800 | R8,90216 | R24 926,05 |
| 5 200 | R8,60193 | R44 730,04 |

