
CDR31BX472BKUS | |
|---|---|
DigiKey Part Number | 1001-2146-2-ND - Tape & Reel (TR) 1001-2146-1-ND - Cut Tape (CT) 1001-2146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BX472BKUS |
Description | CAP CER 4700PF 100V BX 0805 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX472BKUS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,69000 | R23,69 |
| 10 | R15,54400 | R155,44 |
| 50 | R12,34420 | R617,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R11,92240 | R1 192,24 |
| 200 | R11,06795 | R2 213,59 |
| 300 | R10,64030 | R3 192,09 |
| 500 | R10,16642 | R5 083,21 |
| 700 | R9,88963 | R6 922,74 |
| 1 000 | R9,62331 | R9 623,31 |

