
CCR05CG271FRV | |
|---|---|
DigiKey Part Number | 1001-2281-ND |
Manufacturer | |
Manufacturer Product Number | CCR05CG271FRV |
Description | CAP CER 270PF 200V 1% RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | CCR05CG271FRV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R127,04000 | R127,04 |
| 10 | R94,33800 | R943,38 |
| 50 | R81,28100 | R4 064,05 |
| 100 | R77,24130 | R7 724,13 |
| 500 | R70,40304 | R35 201,52 |
| 1 000 | R68,28389 | R68 283,89 |
| 2 500 | R66,04537 | R165 113,43 |

