
CBR08C689BAGAC | |
|---|---|
DigiKey Part Number | 399-6195-2-ND - Tape & Reel (TR) 399-6195-1-ND - Cut Tape (CT) 399-6195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C689BAGAC |
Description | CAP CER 6.8PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C689BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,34000 | R21,34 |
| 10 | R13,37600 | R133,76 |
| 50 | R10,99660 | R549,83 |
| 100 | R10,09250 | R1 009,25 |
| 500 | R8,56232 | R4 281,16 |
| 1 000 | R8,08911 | R8 089,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R7,35683 | R29 427,32 |
| 8 000 | R7,11454 | R56 916,32 |
| 12 000 | R6,98219 | R83 786,28 |
| 20 000 | R6,84494 | R136 898,80 |

