
CBR08C360FAGAC | |
|---|---|
DigiKey Part Number | 399-8780-2-ND - Tape & Reel (TR) 399-8780-1-ND - Cut Tape (CT) 399-8780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C360FAGAC |
Description | CAP CER 36PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C360FAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R60,16000 | R60,16 |
| 10 | R42,46400 | R424,64 |
| 50 | R35,40260 | R1 770,13 |
| 100 | R33,22150 | R3 322,15 |
| 500 | R29,63082 | R14 815,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R26,67345 | R106 693,80 |

