
CBR06C709C5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C709C5GACTR-ND - Tape & Reel (TR) 399-CBR06C709C5GACCT-ND - Cut Tape (CT) 399-CBR06C709C5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C709C5GAC |
Description | CAP CER 7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C709C5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,52000 | R2,52 |
| 10 | R1,42800 | R14,28 |
| 50 | R1,00820 | R50,41 |
| 100 | R0,87880 | R87,88 |
| 500 | R0,66074 | R330,37 |
| 1 000 | R0,59335 | R593,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,45308 | R1 812,32 |
| 8 000 | R0,44844 | R3 587,52 |
| 12 000 | R0,44603 | R5 352,36 |
| 20 000 | R0,43710 | R8 742,00 |
| 28 000 | R0,42441 | R11 883,48 |
| 40 000 | R0,41221 | R16 488,40 |

