
CBR06C160FAGAC | |
|---|---|
DigiKey Part Number | 399-8843-2-ND - Tape & Reel (TR) 399-8843-1-ND - Cut Tape (CT) 399-8843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C160FAGAC |
Description | CAP CER 16PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C160FAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,96000 | R15,96 |
| 10 | R8,97300 | R89,73 |
| 50 | R7,54840 | R377,42 |
| 100 | R7,20890 | R720,89 |
| 500 | R6,02490 | R3 012,45 |
| 1 000 | R5,65858 | R5 658,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R5,36447 | R21 457,88 |
| 8 000 | R5,14992 | R41 199,36 |
| 12 000 | R5,04243 | R60 509,16 |
| 20 000 | R4,92329 | R98 465,80 |
| 28 000 | R4,85360 | R135 900,80 |

