
CBR06C110J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C110J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C110J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C110J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C110J5GACAUTO |
Description | CAP CER 11PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C110J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,25000 | R10,25 |
| 10 | R6,33500 | R63,35 |
| 50 | R4,78240 | R239,12 |
| 100 | R4,30690 | R430,69 |
| 500 | R3,50430 | R1 752,15 |
| 1 000 | R3,25628 | R3 256,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,88407 | R11 536,28 |
| 8 000 | R2,74577 | R21 966,16 |
| 12 000 | R2,67651 | R32 118,12 |
| 20 000 | R2,59973 | R51 994,60 |
| 28 000 | R2,55484 | R71 535,52 |
| 40 000 | R2,51166 | R100 466,40 |

