
C1206C123J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C123J2GACTUTR-ND - Tape & Reel (TR) 399-C1206C123J2GACTUCT-ND - Cut Tape (CT) 399-C1206C123J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C123J2GACTU |
Description | CAP CER 0.012UF 200V C0GNP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C123J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,12000 | R14,12 |
| 10 | R8,94000 | R89,40 |
| 50 | R6,87960 | R343,98 |
| 100 | R6,24600 | R624,60 |
| 500 | R5,17294 | R2 586,47 |
| 1 000 | R4,84123 | R4 841,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R4,49124 | R11 228,10 |
| 5 000 | R4,28025 | R21 401,25 |
| 7 500 | R4,17456 | R31 309,20 |
| 12 500 | R4,05741 | R50 717,62 |
| 17 500 | R3,98891 | R69 805,93 |
| 25 000 | R3,92302 | R98 075,50 |

