3.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C369A5GAC

DigiKey Part Number
399-CBR04C369A5GACTR-ND - Tape & Reel (TR)
399-CBR04C369A5GACCT-ND - Cut Tape (CT)
399-CBR04C369A5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C369A5GAC
Description
CAP CER 3.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C369A5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 080
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,21000R5,21
10R3,10900R31,09
50R2,27200R113,60
100R2,01140R201,14
500R1,57420R787,10
1 000R1,43943R1 439,43
2 500R1,29727R3 243,17
5 000R1,21170R6 058,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,14129R11 412,90
20 000R1,08333R21 666,60
30 000R1,05429R31 628,70
50 000R1,02212R51 106,00
70 000R1,00331R70 231,70
100 000R0,98521R98 521,00
Manufacturers Standard Package