
CBR04C129B1GAC | |
|---|---|
DigiKey Part Number | 399-8598-2-ND - Tape & Reel (TR) 399-8598-1-ND - Cut Tape (CT) 399-8598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C129B1GAC |
Description | CAP CER 1.2PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C129B1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R2,13400 | R21,34 |
| 50 | R1,52920 | R76,46 |
| 100 | R1,34600 | R134,60 |
| 500 | R1,03378 | R516,89 |
| 1 000 | R0,93766 | R937,66 |
| 2 500 | R0,83657 | R2 091,43 |
| 5 000 | R0,77567 | R3 878,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,71113 | R7 111,30 |
| 20 000 | R0,70566 | R14 113,20 |
| 30 000 | R0,69689 | R20 906,70 |
| 50 000 | R0,67287 | R33 643,50 |
| 70 000 | R0,65883 | R46 118,10 |
| 100 000 | R0,64866 | R64 866,00 |

