CBR02C108B8GAC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 37 504
Unit Price: R3,02000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R3,02000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: R0,10892
Datasheet
0.1 pF ±0.1pF 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C108B8GAC

DigiKey Part Number
399-8578-2-ND - Tape & Reel (TR)
399-8578-1-ND - Cut Tape (CT)
399-8578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR02C108B8GAC
Description
CAP CER 0.1PF 10V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 pF ±0.1pF 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C108B8GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,36000R3,36
10R1,93200R19,32
50R1,37800R68,90
100R1,20820R120,82
500R0,77836R389,18
1 000R0,66426R664,26
2 500R0,63566R1 589,15
5 000R0,62897R3 144,85
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,60275R9 041,25
30 000R0,59834R17 950,20
45 000R0,59605R26 822,25
75 000R0,57690R43 267,50
105 000R0,56544R59 371,20
150 000R0,55442R83 163,00
Manufacturers Standard Package