
C0603C109B4HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C109B4HACTUTR-ND - Tape & Reel (TR) 399-C0603C109B4HACTUCT-ND - Cut Tape (CT) 399-C0603C109B4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C109B4HACTU |
Description | CAP CER 1PF 16V X8R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C109B4HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,92400 | R9,24 |
| 50 | R0,64200 | R32,10 |
| 100 | R0,55450 | R55,45 |
| 500 | R0,40666 | R203,33 |
| 1 000 | R0,36129 | R361,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,25622 | R1 024,88 |
| 8 000 | R0,23545 | R1 883,60 |
| 12 000 | R0,23401 | R2 808,12 |
| 20 000 | R0,23237 | R4 647,40 |
| 28 000 | R0,23138 | R6 478,64 |
| 40 000 | R0,22620 | R9 048,00 |
| 48 000 | R0,22250 | R10 680,00 |
| 96 000 | R0,21006 | R20 165,76 |
| 100 000 | R0,20940 | R20 940,00 |

