C921U680JVSDCAWL20 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,65126
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,65126
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,65126
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,65126
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,65126
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,65126
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,53594
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,53594
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,53594
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,53594
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,53594
Datasheet

Similar


TDK
In Stock: 0
Unit Price: R7,90000
Datasheet
68 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Finding the Most Accurate Capacitance Measurement

C921U680JVSDCAWL20

DigiKey Part Number
C921U680JVSDCAWL20-ND
Manufacturer
Manufacturer Product Number
C921U680JVSDCAWL20
Description
CAP CER 68PF 400VAC SL RADIAL
Customer Reference
Detailed Description
68 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
EDA/CAD Models
C921U680JVSDCAWL20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types