Violet Heat Shrinkable, Two-Sided Label 2.00" W x 0.24" H (50.8mm x 6.0mm); Cable O.D. 0.06" ~ 0.11" (1.6mm ~ 2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet Heat Shrinkable, Two-Sided Label 2.00" W x 0.24" H (50.8mm x 6.0mm); Cable O.D. 0.06" ~ 0.11" (1.6mm ~ 2.8mm)
2HT-1000-2-BL-S-2
2HX-187-2-RD

2HX-125-2-VT-J

DigiKey Part Number
2267-2HX-125-2-VT-J-ND
Manufacturer
Manufacturer Product Number
2HX-125-2-VT-J
Description
SLEEVE, 0.125 IN DIA X 2 IN W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Violet Heat Shrinkable, Two-Sided Label 2.00" W x 0.24" H (50.8mm x 6.0mm); Cable O.D. 0.06" ~ 0.11" (1.6mm ~ 2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable, Two-Sided
Label Size
2.00" W x 0.24" H (50.8mm x 6.0mm); Cable O.D. 0.06" ~ 0.11" (1.6mm ~ 2.8mm)
Color
Violet
Material
Polyolefin
For Use With/Related Products
-
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R112 906,24000R112 906,24
Manufacturers Standard Package