
ESE477M025AG6AA | |
|---|---|
DigiKey Part Number | 399-ESE477M025AG6AA-ND |
Manufacturer | |
Manufacturer Product Number | ESE477M025AG6AA |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 365 mA @ 120 Hz | |
Ripple Current @ High Frequency | 456.25 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,56000 | R7,56 |
| 10 | R4,68800 | R46,88 |
| 50 | R3,44820 | R172,41 |
| 200 | R2,72815 | R545,63 |
| 600 | R2,31698 | R1 390,19 |
| 1 000 | R2,16301 | R2 163,01 |
| 2 600 | R1,92542 | R5 006,09 |
| 5 000 | R1,79440 | R8 972,00 |

