22 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
C4AQ-M Series Capacitors | Datasheet Preview

C4AQILW5220M38J

DigiKey Part Number
399-C4AQILW5220M38J-ND
Manufacturer
Manufacturer Product Number
C4AQILW5220M38J
Description
CAP FILM 22UF 5% 800VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AQILW5220M38J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
ESR (Equivalent Series Resistance)
4.3 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.693" W (42.00mm x 43.00mm)
Height - Seated (Max)
0.992" (25.20mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R127,04000R127,04
48R81,67792R3 920,54
96R77,60823R7 450,39
144R75,57014R10 882,10
528R70,40176R37 172,13
1 008R68,45113R68 998,74
Manufacturers Standard Package