
C420C104M5R5TA7200 | |
|---|---|
DigiKey Part Number | 399-C420C104M5R5TA7200TR-ND - Tape & Reel (TR) 399-C420C104M5R5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C420C104M5R5TA7200 |
Description | CAP CER 0.1UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C104M5R5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,38000 | R5,38 |
| 10 | R3,17600 | R31,76 |
| 50 | R2,31220 | R115,61 |
| 100 | R2,04840 | R204,84 |
| 500 | R1,60444 | R802,22 |
| 1 000 | R1,46766 | R1 467,66 |
| 2 500 | R1,32342 | R3 308,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,23657 | R6 182,85 |
| 10 000 | R1,16511 | R11 651,10 |
| 15 000 | R1,12932 | R16 939,80 |
| 25 000 | R1,08965 | R27 241,25 |
| 35 000 | R1,06646 | R37 326,10 |
| 50 000 | R1,04415 | R52 207,50 |

