6800 pF ±10% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C682K5R5TA

DigiKey Part Number
399-C410C682K5R5TA-ND
Manufacturer
Manufacturer Product Number
C410C682K5R5TA
Description
CAP CER AXL
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C682K5R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 830
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R6,05000R6,05
10R3,61300R36,13
50R2,65160R132,58
300R1,99407R598,22
600R1,81652R1 089,91
1 200R1,67102R2 005,22
2 700R1,53315R4 139,51
5 100R1,44498R7 369,40
Manufacturers Standard Package