0.22 µF ±20% 50V Ceramic Capacitor Z5U Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 50V Ceramic Capacitor Z5U Axial
Finding the Most Accurate Capacitance Measurement

C410C224M5U5TA7200

DigiKey Part Number
399-4466-2-ND - Tape & Reel (TR)
399-4466-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C410C224M5U5TA7200
Description
CAP CER 0.22UF 50V Z5U AXIAL
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor Z5U Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C224M5U5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 414
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R6,72000R6,72
10R4,03300R40,33
50R2,98100R149,05
100R2,65670R265,67
500R2,11024R1 055,12
1 000R1,94120R1 941,20
2 500R1,76301R4 407,52
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,65566R8 278,30
10 000R1,56733R15 673,30
15 000R1,52309R22 846,35
25 000R1,47406R36 851,50
35 000R1,44539R50 588,65
50 000R1,41782R70 891,00
Manufacturers Standard Package