
C410C101K5G5TA7200 | |
|---|---|
DigiKey Part Number | 399-15255-2-ND - Tape & Reel (TR) 399-15255-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C101K5G5TA7200 |
Description | CAP CER 100PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C101K5G5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,89000 | R6,89 |
| 10 | R4,16700 | R41,67 |
| 50 | R3,08860 | R154,43 |
| 100 | R2,75420 | R275,42 |
| 500 | R2,19024 | R1 095,12 |
| 1 000 | R2,01648 | R2 016,48 |
| 2 500 | R1,83318 | R4 582,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,72275 | R8 613,75 |
| 10 000 | R1,63184 | R16 318,40 |
| 15 000 | R1,58631 | R23 794,65 |
| 25 000 | R1,53585 | R38 396,25 |
| 35 000 | R1,50635 | R52 722,25 |
| 50 000 | R1,47798 | R73 899,00 |

